
Quad differential comparator IC, featuring 4 channels and 4 elements. Operates with a dual supply voltage range of 1V to 18V and a single supply voltage range of 2V to 36V. Offers a low input bias current of 100nA, an input offset voltage of 2mV, and a response time of 1.3µs. This surface mount, lead-free component has a maximum supply current of 2mA and an output current of 20mA (6mA per channel), with TTL output type. Rated for military-grade operation from -55°C to 125°C, it is packaged in a 14-SOIC on tape and reel.
Texas Instruments LM139ADRG4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 100nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | Yes |
| Series | LM139A |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM139ADRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
