The LM139AJ-SMD is a dual op-amp with a common mode rejection ratio of 70dB and an input offset voltage of 2mV. It operates over a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 15V. The device is packaged in a CDIP and is available in a rail/tube packaging format. It has a power dissipation of 1.2W and a power supply rejection ratio of 70dB.
Texas Instruments LM139AJ-SMD technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 70dB |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Voltage Gain | 93.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM139AJ-SMD to view detailed technical specifications.
No datasheet is available for this part.