
Quad differential comparator IC featuring four independent comparator elements. Operates with a wide dual supply voltage range from 1V to 18V, and a single supply voltage from 2V to 36V. Offers a maximum operating temperature of 125°C and a minimum of -55°C. This through-hole mounted component utilizes BIPOLAR technology and has a response time of 1300ns, with a voltage gain of 106.02dB. The CDIP package measures 19.56mm in length, 6.67mm in width, and 5.08mm in height.
Texas Instruments LM139AJB technical specifications.
| Package/Case | CDIP |
| Height | 5.08mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 19.56mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Response Time | 1300ns |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Thickness | 4.57mm |
| Voltage Gain | 106.02dB |
| Width | 6.67mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM139AJB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
