The LM139AJLQMLV is a dual comparator integrated circuit from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is available in a 14-pin DIP package. The device has a supply voltage of 5V and a maximum supply current of 2mA. The comparator has an input offset voltage of up to 2000uV and a bias current of 0.1uA. The LM139AJLQMLV is qualified to MIL-PRF-38535 Class V and is suitable for use in military and aerospace applications.
Texas Instruments LM139AJLQMLV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.001 |
| Bias Current-Max (IIB) @25C | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| Screening Level | MIL-PRF-38535 Class V |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments LM139AJLQMLV to view detailed technical specifications.
No datasheet is available for this part.