
The LM139AJRQMLV is a dual op-amp IC with a common mode rejection ratio of 60dB and an input offset voltage of 2mV. It operates over a temperature range of -55°C to 125°C and is available in a CDIP-14 package. The device is not RoHS compliant and contains lead. It can dissipate up to 1.2W of power and has a maximum supply voltage of 30V.
Texas Instruments LM139AJRQMLV technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 60dB |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 93.98dB |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments LM139AJRQMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
