
Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125
Texas Instruments LM139AW/883 technical specifications.
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Packaging | Rail/Tube |
| Power Dissipation | 680mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Response Time | 5us |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 93.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM139AW/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
