
Quad comparator IC featuring low power consumption and low input offset voltage of 2mV. Operates with dual supply voltages from 2.5V to 15V, or single supply from 5V to 30V. Offers a 0.7µs response time and 16mA output current. This surface mount component boasts a wide operating temperature range of -55°C to 125°C, with a maximum power dissipation of 680mW.
Texas Instruments LM139AW-QMLV technical specifications.
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 680mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Power Dissipation | 680mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Response Time | 0.7us |
| RoHS Compliant | No |
| Series | LM139AQML-SP |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Voltage Gain | 93.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM139AW-QMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
