
Quad comparator IC featuring low power consumption and low input offset voltage of 2mV. This bipolar technology device offers a wide operating temperature range from -55°C to 125°C and supports dual supply voltages from 2.5V to 15V, or single supply from 5V to 30V. With a response time of 5µs and a high voltage gain of 93.98dB, it provides 70dB common mode rejection and power supply rejection ratios. Designed for surface mount applications, this component is packaged for rail/tube distribution.
Texas Instruments LM139AW-SMD technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 680mW |
| Max Supply Current | 3mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Power Dissipation | 680mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Response Time | 5us |
| RoHS Compliant | No |
| Series | LM139AQML |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Voltage Gain | 93.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM139AW-SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
