
Quad differential comparator IC featuring four independent comparator elements in a 14-SOIC surface mount package. Operates across a wide dual supply voltage range from 1V to 18V, with a maximum supply voltage of 36V. Offers a fast response time of 0.3µs and a voltage gain of 106.02dB. Designed for operation in extreme temperatures from -55°C to 125°C, with low input bias and offset currents of 100nA and 5mV respectively. Output current capability is 20mA total, with 6mA per channel, and TTL output type.
Texas Instruments LM139DR technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 100nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.004515oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM139DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
