
Quad differential comparator IC featuring four independent comparator elements. Operates with dual supply voltages from 1V to 15V or single supply from 2V to 30V, with a maximum operating supply of 28V. Offers a wide temperature range of -55°C to 125°C. This through-hole mounted component in a CDIP package boasts a 1.3µs response time and 106.02dB voltage gain, with CMOS output compatibility and 16mA output current.
Texas Instruments LM139J technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 9V |
| Height | 4.57mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 19.56mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 28V |
| Output Compatibility | CMOS |
| Output Current | 16mA |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | No |
| Response Time | 1.3us |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Voltage Gain | 106.02dB |
| Width | 6.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM139J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
