
The LM140K-12 is a 12V linear voltage regulator with an accuracy of 2%. It operates within a temperature range of -55°C to 125°C and has a maximum input voltage of 35V. The device features a dropout voltage of 2V and a maximum output current of 1A. It is available in a TO-3 package and is suitable for through-hole mounting.
Texas Instruments LM140K-12 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-3 |
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 14.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM140K-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
