The LM144H/883 is a military-grade operational amplifier with a maximum operating temperature of 125 degrees Celsius and a supply voltage of 28 volts. It has a maximum supply current of 4 milliamps and a slew rate of 2.5 volts per microsecond. The device is available in an 8-pin package with a bottom terminal position. It is designed for use in applications where high reliability and stability are required, with a common-mode reject ratio of 90 dB and a voltage gain of 100,000.
Texas Instruments LM144H/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 28 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.02 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.02 |
| Neg Supply Voltage-Nom (Vsup) | -28 |
| Slew Rate-Nom | 2.5 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 100000 |
| Neg Supply Voltage Limit-Max | -40 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments LM144H/883 to view detailed technical specifications.
No datasheet is available for this part.