Texas Instruments LM1458H technical specifications.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 800nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Packaging | Box |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 104.08dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM1458H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.