
Dual general-purpose operational amplifier, featuring a 1MHz gain bandwidth product and 1MHz bandwidth. This surface mount device offers a 0.5V/µs slew rate and a 70dB common mode rejection ratio. It operates with a dual supply voltage range of 3V to 18V, or a single supply of 6V to 36V, drawing 3mA of operating supply current. The amplifier provides 45mA output current and is housed in an 8-SOIC package.
Texas Instruments LM1458M technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain | 1dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 18V |
| Output Current | 45mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Voltage Gain | 104.08dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM1458M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
