
Dual general-purpose operational amplifier featuring 2 channels and BIPOLAR technology. Offers a unity gain bandwidth product of 1MHz and a slew rate of 0.5V/µs. Input offset voltage is 1mV with an input bias current of 800nA. Operates with a supply voltage range of 3V to 18V (dual) and a maximum output current of 45mA. Packaged in an 8-SOIC N surface mount case, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments LM1458M/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 70dB |
| Gain | 1dB |
| Height | 1.45mm |
| Input Bias Current | 800nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | -18V |
| Output Current | 45mA |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 104.08dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1458M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
