
Dual general-purpose operational amplifier featuring a 1MHz gain bandwidth product and 0.5V/µs slew rate. This surface mount device offers 2 channels with a maximum operating supply voltage of 18V and a typical supply current of 3mA. Key specifications include a 70dB common mode rejection ratio and 77dB power supply rejection ratio. The amplifier operates within a temperature range of 0°C to 70°C and is housed in an 8-SOIC package.
Texas Instruments LM1458MX technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 18V |
| Output Current | 45mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 104.08dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM1458MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
