
Dual general-purpose operational amplifier featuring a 1MHz bandwidth and 1MHz unity gain bandwidth product. This bipolar technology device offers a 0.5V/µs slew rate and 45mA output current. It operates with dual supply voltages from 3V to 18V and boasts a 70dB common mode rejection ratio and 77dB power supply rejection ratio. Packaged in an 8-SOIC surface mount case, it functions within a 0°C to 70°C temperature range.
Texas Instruments LM1458MX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Height | 1.75mm |
| Input Bias Current | 800nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 45mA |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Technology | BIPOLAR |
| Thickness | 1.58mm |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 104.08dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1458MX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
