
Quad general-purpose operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This IC offers a 70dB common mode rejection ratio and a voltage gain of 104.08dB. With four amplifiers per package, it operates from a 4V to 18V dual supply voltage and delivers 25mA output current. The component is housed in a CDIP package suitable for through-hole mounting, with an operating temperature range of -55°C to 125°C.
Texas Instruments LM148J technical specifications.
| Bandwidth | 1MHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Height | 3.56mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 26.92mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 25mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Supply Current | 2.4mA |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 104.08dB |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM148J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
