
Quad operational amplifier with a 1MHz gain bandwidth product and 0.5V/µs slew rate. Features general-purpose amplification, 70dB common mode rejection ratio, and 5mV input offset voltage. Operates with dual supply voltages from 4V to 18V, drawing 2.4mA supply current. Packaged in a 14-pin CDIP for through-hole mounting, with a wide operating temperature range of -55°C to 125°C.
Texas Instruments LM148J/PB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 12V |
| Gain Bandwidth Product | 1MHz |
| Height | 3.56mm |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 19.94mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.4mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 25mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Supply Current | 2.4mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 104.08dB |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM148J/PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
