
Quad general-purpose operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This IC offers a voltage gain of 104.08dB, a slew rate of 0.5V/µs, and a common mode rejection ratio of 70dB. Designed for through-hole mounting in a CDIP package, it operates across a wide temperature range of -55°C to 125°C with a dual supply voltage range of 4V to 18V. Input bias current is 100nA, and input offset voltage is 5mV.
Texas Instruments LM148JB technical specifications.
| Bandwidth | 1MHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Height | 3.56mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 26.92mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 104.08dB |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM148JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
