Texas Instruments LM149J/883 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.1W |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| RoHS Compliant | No |
| Unity Gain Bandwidth Product | 1MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM149J/883 to view detailed technical specifications.
No datasheet is available for this part.