
Dual operational amplifier featuring two independent general-purpose amplifier circuits within a TO-99 through-hole package. Offers a 1MHz gain bandwidth product and a 0.5V/µs slew rate. Specifications include a 70dB common mode rejection ratio and 77dB power supply rejection ratio. Operates with a dual supply voltage range of 3V to 22V, drawing 3mA of supply current. Maximum operating temperature is 125°C.
Texas Instruments LM1558H technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 22V |
| Output Current | 45mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 104.08dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM1558H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
