
Dual operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This general-purpose op-amp offers a 0.5V/µs slew rate and a voltage gain of 104.08dB. Designed for through-hole mounting in a TO-99 package, it operates from a 3V to 22V dual supply voltage. Key specifications include a 200nA input bias current and a 5mV input offset voltage, with a maximum operating temperature of 125°C.
Texas Instruments LM1558H/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Height | 5.72mm |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 9.08mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 22V |
| Output Current | 45mA |
| Package Quantity | 500 |
| Packaging | Tray |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Thickness | 4.4mm |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 104.08dB |
| Width | 9.08mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1558H/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
