
Texas Instruments LM15851NKE10 technical specifications.
| Package/Case | VQFN |
| Interface | Serial |
| Lead Free | Lead Free |
| Number of A/D Converters | 1 |
| Number of Bits | 15 |
| Packaging | Cut Tape |
| Power Consumption | 2W |
| Radiation Hardening | No |
| Resolution | 15b |
| RoHS Compliant | No |
| Sampling Rate | 4000000KS/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM15851NKE10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
