
Dual operational amplifier featuring a 1MHz gain bandwidth product and 0.5V/µs slew rate. This general-purpose op-amp offers a wide operating temperature range of -55°C to 125°C and supports dual supply voltages from 1.5V to 16V, with a maximum single supply of 32V. It boasts a 70dB common mode rejection ratio and 65dB power supply rejection ratio, with 2mV input offset voltage and 50nA input bias current. Packaged in a TO-99-8 through-hole configuration, this RoHS compliant component is ideal for various electronic applications.
Texas Instruments LM158AH/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TO-99-8 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 16V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 550mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM158AH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
