The LM161H/883 is a bipolar op-amp with an input bias current of 20uA and an input offset voltage of 3mV. It is available in a TO-100 package and is designed for through hole mounting. The device has a maximum operating temperature range of -55°C to 125°C and a power dissipation of 600mW. The LM161H/883 is not radiation hardened and is not RoHS compliant.
Texas Instruments LM161H/883 technical specifications.
| Package/Case | TO-100 |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tray |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 18mA |
| Technology | BIPOLAR |
| Voltage Gain | 69.54dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM161H/883 to view detailed technical specifications.
No datasheet is available for this part.