The LM161J is a dual comparator from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a 10V supply voltage and a military temperature grade. The device has 14 terminals and is packaged in a 14-pin DIP package. The comparator has a maximum input offset voltage of 3000μV and a maximum average bias current of 20μA.
Texas Instruments LM161J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 10 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 20 |
| Bias Current-Max (IIB) @25C | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM161J to view detailed technical specifications.
No datasheet is available for this part.