
Texas Instruments LM1770SMF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 4A |
| Output Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1770SMF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
