
The LM1771SMM/NOPB is a single-output power management IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 5.5V and provides an output current of up to 6A. The device is packaged in a surface-mount MSOP package and is RoHS compliant. It has a quiescent current of 400uA and a maximum frequency of 1MHz. The LM1771SMM/NOPB is suitable for use in a variety of applications where a high level of power management is required.
Texas Instruments LM1771SMM/NOPB technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 6A |
| Output Voltage | 4.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1771SMM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.