The LM1771SSDX/NOPB is a single-phase DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a maximum frequency of 1MHz, a quiescent current of 400uA, and an output current of 6A. The device is RoHS compliant and available in a tape and reel packaging with 4500 units per package.
Texas Instruments LM1771SSDX/NOPB technical specifications.
| Clock Sync | No |
| Duty Cycle | 95% |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Voltage | 4.5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1771SSDX/NOPB to view detailed technical specifications.
No datasheet is available for this part.
