
The LM1815M is a single-channel IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a maximum supply voltage of 12V and a minimum supply voltage of 2V. The IC operates at 6mA of current and is packaged in a SOIC package quantity of 55, available in rail/Tube packaging.
Texas Instruments LM1815M technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 6mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM1815M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
