
Texas Instruments LM1815N/NOPB technical specifications.
| Package/Case | PDIP |
| Height | 3.429mm |
| Input Bias Current | 5uA |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Operating Supply Current | 6mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.6mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1815N/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
