The LM1819M is an industrial-grade specialized IC with a 14-pin SOP package. It operates over a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 13.1V. This device features a single function and is available from Texas Instruments.
Texas Instruments LM1819M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.899 |
| Length | 8.6235 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 13.1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM1819M to view detailed technical specifications.
No datasheet is available for this part.