The LM1837M is a dual audio amplifier from Texas Instruments, featuring a commercial temperature grade and a supply voltage range of 4-18V. It has a JEDEC package code of R-PDSO-G16 and measures 7.5mm in width and 10.3mm in length. The device has 16 terminals and operates within a temperature range of 0-70°C. It is available in a DIP-16 package and is suitable for use in audio amplifier applications.
Texas Instruments LM1837M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM1837M to view detailed technical specifications.
No datasheet is available for this part.