
Texas Instruments LM1851M/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 22V |
| Mount | Surface Mount |
| Operating Supply Current | 19mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM1851 |
| Supply Current | 19mA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1851M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
