
The LM1851MX/NOPB is a power management IC with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 22V to 30V and has an operating supply current of 19mA. The device is packaged in a SOIC package and is compliant with RoHS regulations. It is available in quantities of 2500 per reel, packaged in tape and reel format.
Texas Instruments LM1851MX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 22V |
| Operating Supply Current | 19mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM1851 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1851MX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
