
Texas Instruments LM1851N/NOPB technical specifications.
| Package/Case | PDIP |
| Height | 3.302mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 22V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Current | 19mA |
| Operating Supply Voltage | 26V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM1851 |
| Weight | 0.032805oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1851N/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
