Texas Instruments LM1863M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.493 |
| Length | 12.8015 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 7 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM1863M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.