The LM1871N is an 18-pin DIP dual-function IC with a temperature range of -25°C to 85°C. It operates on a supply voltage of 4.5V to 15V and has a maximum supply current of 22mA. The device is packaged in a DIP18 format with dimensions of 7.62mm in width and 21.755mm in length.
Texas Instruments LM1871N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 21.755 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 22 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM1871N to view detailed technical specifications.
No datasheet is available for this part.