
20W single-channel audio power amplifier in a TO-220 package. Features include a 70kHz bandwidth, 5.5MHz gain bandwidth product, and 8V/µs slew rate. Operates with dual supply voltages from 9V to 30V, or single supply from 16V to 60V, with a typical operating voltage of 28V. Delivers 25W output power into an 8Ω load. RoHS compliant with a 0°C to 70°C operating temperature range.
Texas Instruments LM1875T/NOPB technical specifications.
| Bandwidth | 70kHz |
| Package/Case | TO-220 |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 5.5MHz |
| Height | 8.64mm |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Load Impedance | 8R |
| Max Dual Supply Voltage | 30V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 25W |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 16V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Output Power | 25W |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 70mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 8V/µs |
| Supply Current | 100mA |
| Termination | Through Hole |
| Thickness | 4.572mm |
| Unity Gain Bandwidth Product | 5.5MHz |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1875T/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
