The LM1875TLB02 is a commercial audio amplifier with a maximum operating temperature of 70°C and a supply voltage range of 16-60V. It has 5 terminals and a pin count of 3, with a terminal position of zig-zag. The device is available in a commercial temperature grade and has a single function. It is packaged in a ZFM package type.
Texas Instruments LM1875TLB02 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 60 |
| Supply Voltage-Min (Vsup) | 16 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM1875TLB02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.