The LM1875TLB03 is a commercial-grade audio amplifier with a single channel, operating within a supply voltage range of 16 to 60 volts and a maximum supply current of 100 milliamps. It has a terminal position of ZIG-ZAG and is packaged in a R-XZFM-T5 package type. The amplifier is rated for commercial temperature grade and has a maximum operating temperature of 70 degrees Celsius. It is a single-function device with 3 pins and is manufactured by Texas Instruments.
Texas Instruments LM1875TLB03 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 60 |
| Supply Voltage-Min (Vsup) | 16 |
| Supply Current-Max | 100 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM1875TLB03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.