The LM1875TLB05 is a commercial temperature audio amplifier with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a 3-pin package with a zig-zag terminal position and is available in a ZFM package type. The amplifier has a maximum supply voltage of 60V and a minimum supply voltage of 16V, with a maximum supply current of 100mA. It has a single function and a single channel.
Texas Instruments LM1875TLB05 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 60 |
| Supply Voltage-Min (Vsup) | 16 |
| Supply Current-Max | 100 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM1875TLB05 to view detailed technical specifications.
No datasheet is available for this part.