
Dual 20-watt audio power amplifier IC featuring a 7.5MHz gain bandwidth product and 110dB voltage gain. This integrated circuit supports dual supply voltages from 10V to 32V, with an operating supply voltage of 28V and a maximum dual supply voltage of 32V. It offers 22W maximum output power and 62.5W power dissipation within a TO-220 package. Additional features include mute and standby modes, a 115dB power supply rejection ratio, and an operating temperature range of -20°C to 85°C.
Texas Instruments LM1876T technical specifications.
| Package/Case | TO-220 |
| Dual Supply Voltage | 28V |
| Gain Bandwidth Product | 7.5MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 32V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 22W |
| Max Power Dissipation | 62.5W |
| Max Supply Voltage | 64V |
| Min Supply Voltage | 20V |
| Number of Channels | 2 |
| Operating Supply Voltage | 28V |
| Output Power | 22W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 62.5W |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Overture™ |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 7.5MHz |
| Voltage Gain | 110dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM1876T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
