
Dual 20-watt audio power amplifier IC featuring mute and standby modes. Delivers 22W output power with a 7.5MHz gain bandwidth product and 110dB voltage gain. Operates with dual supply voltages from 10V to 28V, with a maximum of 32V. Offers 80dB common mode rejection ratio and 115dB power supply rejection ratio. Packaged in a TO-220 case, this RoHS compliant component operates from -20°C to 85°C.
Texas Instruments LM1876T/NOPB technical specifications.
| Package/Case | TO-220 |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 28V |
| Gain Bandwidth Product | 7.5MHz |
| Height | 10.69mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Contains Lead |
| Length | 20.02mm |
| Max Dual Supply Voltage | 32V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 22W |
| Max Power Dissipation | 62.5W |
| Max Supply Voltage | 64V |
| Min Supply Voltage | 20V |
| Number of Channels | 2 |
| Operating Supply Voltage | 28V |
| Output Power | 22W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 62.5W |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM1876 |
| Supply Current | 50mA |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 7.5MHz |
| Voltage Gain | 110dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1876T/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
