
Dual 20-Watt audio power amplifier IC featuring 22W output power and 7.5MHz bandwidth. This integrated circuit operates with a dual supply voltage range of 10V to 32V, supporting a maximum supply voltage of 64V. It offers a high power supply rejection ratio of 115dB and a voltage gain of 110dB. The amplifier includes mute and standby modes and is housed in a TO-220 package.
Texas Instruments LM1876TF technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 7.5MHz |
| Package/Case | TO-220 |
| Dual Supply Voltage | 28V |
| Gain Bandwidth Product | 7.5MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Contains Lead |
| Load Impedance | 4R |
| Max Dual Supply Voltage | 32V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 22W |
| Max Power Dissipation | 62.5W |
| Max Supply Voltage | 64V |
| Min Supply Voltage | 20V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 28V |
| Output Power | 22W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 62.5W |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Overture™ |
| Supply Type | Single, Dual |
| Unity Gain Bandwidth Product | 7.5MHz |
| Voltage Gain | 110dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM1876TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
