
Dual 20-watt audio power amplifier featuring mute and standby modes. Delivers 20W output power with a 4-ohm load impedance and a 28V operating supply voltage. Boasts a 7.5MHz gain bandwidth product and 110dB voltage gain. Operating temperature range from -20°C to 85°C, housed in a TO-220 package. Includes high power supply rejection ratio (115dB) and common mode rejection ratio (80dB).
Texas Instruments LM1876TF/NOPB technical specifications.
| Bandwidth | 7.5MHz |
| Package/Case | TO-220 |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 28V |
| Gain | 85dB |
| Gain Bandwidth Product | 7.5MHz |
| Height | 10.77mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Contains Lead |
| Length | 20.14mm |
| Load Impedance | 4R |
| Max Dual Supply Voltage | 32V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 22W |
| Max Supply Voltage | 64V |
| Min Supply Voltage | 20V |
| Number of Channels | 2 |
| Operating Supply Voltage | 28V |
| Output Power | 20W |
| Packaging | Rail/Tube |
| Power Dissipation | 62.5W |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Overture™ |
| Slew Rate | 18V/µs |
| Unity Gain Bandwidth Product | 7.5MHz |
| Voltage Gain | 110dB |
| Width | 4.62mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1876TF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
