
The LM1877M-9 is a single-supply audio amplifier with an input bias current of 50nA and an input offset voltage of 15mV. It operates within a temperature range of 0°C to 70°C and is available in a 50-unit package with a SOIC W case. The device has a maximum output power of 2W and a power supply rejection ratio of 65dB. It is not radiation hardened and is not RoHS compliant.
Texas Instruments LM1877M-9 technical specifications.
| Package/Case | SOIC W |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 2W |
| Max Supply Current | 50mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6V |
| Operating Supply Voltage | 18V |
| Output Power | 1.3W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Supply Type | Single |
| Voltage Gain | 70dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM1877M-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
