Texas Instruments LM1877MX-9 technical specifications.
| Package/Case | SOIC |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 18V |
| Output Power | 1.3W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| Supply Current | 25mA |
| Supply Type | Single |
| Voltage Gain | 70dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM1877MX-9 to view detailed technical specifications.
No datasheet is available for this part.