
Texas Instruments LM1877MX-9/NOPB technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 2W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6V |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM1877MX-9/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
